



REM3.5E-0505S/R6/A/SMD | |
|---|---|
DigiKey Part Number | 945-3401-ND |
Manufacturer | |
Manufacturer Product Number | REM3.5E-0505S/R6/A/SMD |
Description | DC DC CONVERTER 5V 3.5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 700mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM3.5E-0505S/R6/A/SMD Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 24-SMD Module, 18 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.43" H (31.8mm x 20.3mm x 10.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,05000 Kč | 931,05 Kč |
| 5 | 896,36200 Kč | 4 481,81 Kč |
| 10 | 881,81100 Kč | 8 818,11 Kč |
| 25 | 862,90880 Kč | 21 572,72 Kč |
| 50 | 848,86940 Kč | 42 443,47 Kč |
| 100 | 835,03170 Kč | 83 503,17 Kč |
| 250 | 817,06996 Kč | 204 267,49 Kč |
| Unit Price without VAT: | 931,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 126,57050 Kč |

