


REM3-2412DW/A/CTRL | |
|---|---|
DigiKey Part Number | 945-2230-ND |
Manufacturer | |
Manufacturer Product Number | REM3-2412DW/A/CTRL |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM3-2412DW/A/CTRL Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 706,51000 Kč | 1 706,51 Kč |
| 5 | 1 643,01000 Kč | 8 215,05 Kč |
| 10 | 1 616,30000 Kč | 16 163,00 Kč |
| 25 | 1 581,62800 Kč | 39 540,70 Kč |
| 50 | 1 555,85940 Kč | 77 792,97 Kč |
| 100 | 1 530,47910 Kč | 153 047,91 Kč |
| Unit Price without VAT: | 1 706,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 064,87710 Kč |

