


REM3-0505S/A | |
|---|---|
DigiKey Part Number | 945-2224-ND |
Manufacturer | |
Manufacturer Product Number | REM3-0505S/A |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM3-0505S/A Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 84.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 413,17000 Kč | 1 413,17 Kč |
| 5 | 1 360,54400 Kč | 6 802,72 Kč |
| 10 | 1 338,45500 Kč | 13 384,55 Kč |
| 25 | 1 309,75440 Kč | 32 743,86 Kč |
| 50 | 1 288,41620 Kč | 64 420,81 Kč |
| 100 | 1 267,40780 Kč | 126 740,78 Kč |
| Unit Price without VAT: | 1 413,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 709,93570 Kč |

