
REM20-2405SW/P | |
|---|---|
DigiKey Part Number | REM20-2405SW/P-ND |
Manufacturer | |
Manufacturer Product Number | REM20-2405SW/P |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM20-2405SW/P Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 049,38700 Kč | 20 493,87 Kč |
| Unit Price without VAT: | 2 049,38700 Kč |
|---|---|
| Unit Price with VAT: | 2 479,75827 Kč |

