


REM10-2412DW/A | |
|---|---|
DigiKey Part Number | 945-2242-ND |
Manufacturer | |
Manufacturer Product Number | REM10-2412DW/A |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM10-2412DW/A Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 416mA, 416mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 109,67000 Kč | 2 109,67 Kč |
| 5 | 2 031,09400 Kč | 10 155,47 Kč |
| 10 | 1 998,10700 Kč | 19 981,07 Kč |
| 25 | 1 955,21600 Kč | 48 880,40 Kč |
| 50 | 1 923,35800 Kč | 96 167,90 Kč |
| 100 | 1 891,97020 Kč | 189 197,02 Kč |
| Unit Price without VAT: | 2 109,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 552,70070 Kč |

