
RELI-DA01/R | |
|---|---|
DigiKey Part Number | 945-2173-ND |
Manufacturer | |
Manufacturer Product Number | RELI-DA01/R |
Description | DALI CONVERTER FOR LED DRIVERS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | DALI Converter | |
For Use With/Related Products | LED Drivers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 167,85000 Kč | 1 167,85 Kč |
| 5 | 1 112,36600 Kč | 5 561,83 Kč |
| 10 | 1 089,25300 Kč | 10 892,53 Kč |
| 25 | 1 059,44640 Kč | 26 486,16 Kč |
| 50 | 1 037,42820 Kč | 51 871,41 Kč |
| 100 | 1 015,87300 Kč | 101 587,30 Kč |
| Unit Price without VAT: | 1 167,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 413,09850 Kč |


