
REFIN2U-S30/24 | |
|---|---|
DigiKey Part Number | 945-REFIN2U-S30/24-ND |
Manufacturer | |
Manufacturer Product Number | REFIN2U-S30/24 |
Description | 30W AC/DC-CONVERTER / FLAT PANEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.25A |
Datasheet | Datasheet |
Category | Power (Watts) 30W |
Manufacturer Recom Power | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 2.30" L x 1.40" W x 3.68" H (58.5mm x 35.5mm x 93.5mm) |
AC Voltage - Input 85 ~ 305 VAC | Approval Agency cURus, CE, IECEE CB Scheme |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output (Max) 1.25A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,32000 Kč | 500,32 Kč |
| 5 | 457,11000 Kč | 2 285,55 Kč |
| 10 | 439,69700 Kč | 4 396,97 Kč |
| 25 | 417,67720 Kč | 10 441,93 Kč |
| 50 | 401,76040 Kč | 20 088,02 Kč |
| 100 | 386,45240 Kč | 38 645,24 Kč |
| 500 | 353,11614 Kč | 176 558,07 Kč |
| Unit Price without VAT: | 500,32000 Kč |
|---|---|
| Unit Price with VAT: | 605,38720 Kč |

