REDIIN240-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REDIIN240-24

DigiKey Part Number
945-REDIIN240-24-ND
Manufacturer
Manufacturer Product Number
REDIIN240-24
Description
240W AC/DC-CONVERTER 'DIN-RAIL'
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
REDIIN240-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
240W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Laboratory
Efficiency
90%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Size / Dimension
4.60" L x 1.57" W x 4.87" H (116.8mm x 39.9mm x 123.7mm)
Approval Agency
CE, cULus, cURus, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 981
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 417,72000 Kč1 417,72 Kč
51 295,33200 Kč6 476,66 Kč
101 245,99200 Kč12 459,92 Kč
251 183,60800 Kč29 590,20 Kč
501 138,50180 Kč56 925,09 Kč
1001 095,12200 Kč109 512,20 Kč
Unit Price without VAT:1 417,72000 Kč
Unit Price with VAT:1 715,44120 Kč