
REC8-4805SRW/H2/A/M/SMD-R | |
|---|---|
DigiKey Part Number | 945-REC8-4805SRW/H2/A/M/SMD-RTR-ND - Tape & Reel (TR) 945-REC8-4805SRW/H2/A/M/SMD-RCT-ND - Cut Tape (CT) 945-REC8-4805SRW/H2/A/M/SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REC8-4805SRW/H2/A/M/SMD-R |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-4805SRW/H2/A/M/SMD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 8 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,86000 Kč | 800,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 743,36070 Kč | 74 336,07 Kč |
| Unit Price without VAT: | 800,86000 Kč |
|---|---|
| Unit Price with VAT: | 969,04060 Kč |

