


REC8-243.3SRWZ/H3/A/M | |
|---|---|
DigiKey Part Number | 945-1368-ND |
Manufacturer | |
Manufacturer Product Number | REC8-243.3SRWZ/H3/A/M |
Description | DC DC CONVERTER 3.3V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-243.3SRWZ/H3/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 8 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,10000 Kč | 831,10 Kč |
| 5 | 800,19200 Kč | 4 000,96 Kč |
| 10 | 787,21500 Kč | 7 872,15 Kč |
| 25 | 770,34120 Kč | 19 258,53 Kč |
| 50 | 757,80520 Kč | 37 890,26 Kč |
| 100 | 745,46260 Kč | 74 546,26 Kč |
| 250 | 729,42432 Kč | 182 356,08 Kč |
| Unit Price without VAT: | 831,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,63100 Kč |

