Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 9V - 36V Input
Medical-grade DC/DC & AC/DC Converters

REC8-2415DRWZ/H3/A/M

DigiKey Part Number
945-1366-ND
Manufacturer
Manufacturer Product Number
REC8-2415DRWZ/H3/A/M
Description
DC DC CONVERTER +/-15V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 267mA, 267mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC8-2415DRWZ/H3/A/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
267mA, 267mA
Power (Watts)
8 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 71°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1912,78000 Kč912,78 Kč
5878,93400 Kč4 394,67 Kč
10864,65600 Kč8 646,56 Kč
25846,12720 Kč21 153,18 Kč
50832,35660 Kč41 617,83 Kč
100818,79390 Kč81 879,39 Kč
250801,17784 Kč200 294,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:912,78000 Kč
Unit Price with VAT:1 104,46380 Kč