


REC8-2412DRWZ/H3/A/M | |
|---|---|
DigiKey Part Number | 945-1364-ND |
Manufacturer | |
Manufacturer Product Number | REC8-2412DRWZ/H3/A/M |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-2412DRWZ/H3/A/M Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 333mA, 333mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,59000 Kč | 906,59 Kč |
| 5 | 872,97000 Kč | 4 364,85 Kč |
| 10 | 858,78800 Kč | 8 587,88 Kč |
| 25 | 840,38480 Kč | 21 009,62 Kč |
| 50 | 826,70780 Kč | 41 335,39 Kč |
| 100 | 813,23730 Kč | 81 323,73 Kč |
| 250 | 795,74076 Kč | 198 935,19 Kč |
| Unit Price without VAT: | 906,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,97390 Kč |

