


REC8-2405SRW/H2/A/M | |
|---|---|
DigiKey Part Number | 945-1904-5-ND |
Manufacturer | |
Manufacturer Product Number | REC8-2405SRW/H2/A/M |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-2405SRW/H2/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 8 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,89000 Kč | 688,89 Kč |
| 5 | 663,29600 Kč | 3 316,48 Kč |
| 10 | 652,53900 Kč | 6 525,39 Kč |
| 25 | 638,55280 Kč | 15 963,82 Kč |
| 50 | 628,16640 Kč | 31 408,32 Kč |
| 100 | 617,93820 Kč | 61 793,82 Kč |
| 250 | 604,64816 Kč | 151 162,04 Kč |
| Unit Price without VAT: | 688,89000 Kč |
|---|---|
| Unit Price with VAT: | 833,55690 Kč |

