


REC8-1205SRW/H3/A/M | |
|---|---|
DigiKey Part Number | 945-1361-ND |
Manufacturer | |
Manufacturer Product Number | REC8-1205SRW/H3/A/M |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC8-1205SRW/H3/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 8 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 778,40000 Kč | 778,40 Kč |
| 5 | 749,46000 Kč | 3 747,30 Kč |
| 10 | 737,28200 Kč | 7 372,82 Kč |
| 25 | 721,49120 Kč | 18 037,28 Kč |
| 50 | 709,75340 Kč | 35 487,67 Kč |
| 100 | 698,18980 Kč | 69 818,98 Kč |
| 250 | 683,17244 Kč | 170 793,11 Kč |
| Unit Price without VAT: | 778,40000 Kč |
|---|---|
| Unit Price with VAT: | 941,86400 Kč |

