
REC6A-0505SW/H2/X1 | |
|---|---|
DigiKey Part Number | 945-3016-ND |
Manufacturer | |
Manufacturer Product Number | REC6A-0505SW/H2/X1 |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6A-0505SW/H2/X1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,87000 Kč | 352,87 Kč |
| 5 | 339,76200 Kč | 1 698,81 Kč |
| 10 | 334,26900 Kč | 3 342,69 Kč |
| 25 | 327,12040 Kč | 8 178,01 Kč |
| 50 | 321,80640 Kč | 16 090,32 Kč |
| 100 | 316,57160 Kč | 31 657,16 Kč |
| 250 | 309,77136 Kč | 77 442,84 Kč |
| 500 | 304,71636 Kč | 152 358,18 Kč |
| Unit Price without VAT: | 352,87000 Kč |
|---|---|
| Unit Price with VAT: | 426,97270 Kč |

