


REC6-2415DRW/R10/A | |
|---|---|
DigiKey Part Number | 945-1180-ND |
Manufacturer | |
Manufacturer Product Number | REC6-2415DRW/R10/A |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6-2415DRW/R10/A Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 6 W |
Series | Voltage - Isolation 10 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 265,34000 Kč | 1 265,34 Kč |
| 5 | 1 218,17800 Kč | 6 090,89 Kč |
| 10 | 1 198,39800 Kč | 11 983,98 Kč |
| 25 | 1 172,69640 Kč | 29 317,41 Kč |
| 50 | 1 153,60080 Kč | 57 680,04 Kč |
| 100 | 1 134,79070 Kč | 113 479,07 Kč |
| Unit Price without VAT: | 1 265,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 531,06140 Kč |

