


REC5-2405SRW/H2/A | |
|---|---|
DigiKey Part Number | 945-1871-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2405SRW/H2/A |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2405SRW/H2/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,87000 Kč | 523,87 Kč |
| 5 | 504,37800 Kč | 2 521,89 Kč |
| 10 | 496,21200 Kč | 4 962,12 Kč |
| 25 | 485,58880 Kč | 12 139,72 Kč |
| 50 | 477,69440 Kč | 23 884,72 Kč |
| 100 | 469,91860 Kč | 46 991,86 Kč |
| 250 | 459,81640 Kč | 114 954,10 Kč |
| 500 | 407,22942 Kč | 203 614,71 Kč |
| Unit Price without VAT: | 523,87000 Kč |
|---|---|
| Unit Price with VAT: | 633,88270 Kč |


