
REC5-2405DRW/H/B | |
|---|---|
DigiKey Part Number | REC5-2405DRW/H/B-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2405DRW/H/B |
Description | DC DC CONVERTER +/-5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2405DRW/H/B Models |
Category | Current - Output (Max) 500mA, 500mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,04000 Kč | 573,04 Kč |
| 5 | 551,82800 Kč | 2 759,14 Kč |
| 10 | 542,88200 Kč | 5 428,82 Kč |
| 25 | 531,24960 Kč | 13 281,24 Kč |
| 50 | 522,61500 Kč | 26 130,75 Kč |
| 100 | 514,10660 Kč | 51 410,66 Kč |
| 250 | 503,05244 Kč | 125 763,11 Kč |
| Unit Price without VAT: | 573,04000 Kč |
|---|---|
| Unit Price with VAT: | 693,37840 Kč |

