


| REC5-1205SRW/H6/A | |
|---|---|
| DigiKey Part Number | 945-1473-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | REC5-1205SRW/H6/A | 
| Description | DC DC CONVERTER 5V 5W | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | REC5-1205SRW/H6/A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 1A | |
| Power (Watts) | 5 W | |
| Voltage - Isolation | 6 kV | |
| Applications | ITE (Commercial), Medical | |
| Features | SCP | |
| Operating Temperature | -40°C ~ 75°C | |
| Efficiency | 81% | |
| Mounting Type | Through Hole | |
| Package / Case | 24-DIP Module, 8 Leads | |
| Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 584,65000 Kč | 584,65 Kč | 
| 5 | 562,88600 Kč | 2 814,43 Kč | 
| 10 | 553,77200 Kč | 5 537,72 Kč | 
| 25 | 541,91320 Kč | 13 547,83 Kč | 
| 50 | 533,09540 Kč | 26 654,77 Kč | 
| 100 | 524,41520 Kč | 52 441,52 Kč | 
| 250 | 513,14172 Kč | 128 285,43 Kč | 
| Unit Price without VAT: | 584,65000 Kč | 
|---|---|
| Unit Price with VAT: | 707,42650 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic