


REC5-0505SRW/H4/A | |
|---|---|
DigiKey Part Number | 945-1164-ND |
Manufacturer | |
Manufacturer Product Number | REC5-0505SRW/H4/A |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-0505SRW/H4/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,80000 Kč | 601,80 Kč |
| 5 | 579,46000 Kč | 2 897,30 Kč |
| 10 | 570,05400 Kč | 5 700,54 Kč |
| 25 | 557,84960 Kč | 13 946,24 Kč |
| 50 | 548,77860 Kč | 27 438,93 Kč |
| 100 | 539,83970 Kč | 53 983,97 Kč |
| 250 | 528,23492 Kč | 132 058,73 Kč |
| Unit Price without VAT: | 601,80000 Kč |
|---|---|
| Unit Price with VAT: | 728,17800 Kč |

