
REC3A-2405SW/H2 | |
|---|---|
DigiKey Part Number | 945-3009-ND |
Manufacturer | |
Manufacturer Product Number | REC3A-2405SW/H2 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3A-2405SW/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,55000 Kč | 271,55 Kč |
| 5 | 261,52600 Kč | 1 307,63 Kč |
| 10 | 257,29400 Kč | 2 572,94 Kč |
| 25 | 251,79160 Kč | 6 294,79 Kč |
| 50 | 247,69960 Kč | 12 384,98 Kč |
| 100 | 243,67060 Kč | 24 367,06 Kč |
| 250 | 238,43840 Kč | 59 609,60 Kč |
| 500 | 234,54962 Kč | 117 274,81 Kč |
| Unit Price without VAT: | 271,55000 Kč |
|---|---|
| Unit Price with VAT: | 328,57550 Kč |











