MFR Recommended

REC30E-4824SZ | |
|---|---|
DigiKey Part Number | 945-REC30E-4824SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC30E-4824SZ |
Description | 30W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30E-4824SZ Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 1.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30K-4824SZ | Recom Power | 54 | 945-REC30K-4824SZ-ND | 527,47000 Kč | MFR Recommended |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 974,99000 Kč | 7 799,92 Kč |
| Unit Price without VAT: | 974,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 179,73790 Kč |


