


REC3.5-1212SRW/R10/A | |
|---|---|
DigiKey Part Number | 945-1151-ND |
Manufacturer | |
Manufacturer Product Number | REC3.5-1212SRW/R10/A |
Description | DC DC CONVERTER 12V 3.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 290mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3.5-1212SRW/R10/A Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 10 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 290mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,69000 Kč | 1 049,69 Kč |
| 5 | 1 010,71800 Kč | 5 053,59 Kč |
| 10 | 994,29700 Kč | 9 942,97 Kč |
| 25 | 972,98000 Kč | 24 324,50 Kč |
| 50 | 957,13920 Kč | 47 856,96 Kč |
| 100 | 941,53980 Kč | 94 153,98 Kč |
| 250 | 811,78688 Kč | 202 946,72 Kč |
| Unit Price without VAT: | 1 049,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,12490 Kč |

