


REC3.5-1205SRW/R10/A | |
|---|---|
DigiKey Part Number | 945-1150-ND |
Manufacturer | |
Manufacturer Product Number | REC3.5-1205SRW/R10/A |
Description | DC DC CONVERTER 5V 3.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 700mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3.5-1205SRW/R10/A Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 10 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,99000 $ | 49,99 $ |
| 5 | 48,13400 $ | 240,67 $ |
| 10 | 47,35200 $ | 473,52 $ |
| 25 | 46,33680 $ | 1 158,42 $ |
| 50 | 45,58240 $ | 2 279,12 $ |
| 100 | 44,83950 $ | 4 483,95 $ |
| 250 | 38,66020 $ | 9 665,05 $ |
| Unit Price without VAT: | 49,99000 $ |
|---|---|
| Unit Price with VAT: | 60,48790 $ |

