



REC3.5-0512SRW/R10/A | |
|---|---|
DigiKey Part Number | 945-1149-ND |
Manufacturer | |
Manufacturer Product Number | REC3.5-0512SRW/R10/A |
Description | DC DC CONVERTER 12V 3.5W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 290mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3.5-0512SRW/R10/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 290mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 10 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,18000 Kč | 1 082,18 Kč |
| 5 | 1 041,89000 Kč | 5 209,45 Kč |
| 10 | 1 024,96700 Kč | 10 249,67 Kč |
| 25 | 1 002,99880 Kč | 25 074,97 Kč |
| 50 | 986,66820 Kč | 49 333,41 Kč |
| 100 | 970,58600 Kč | 97 058,60 Kč |
| Unit Price without VAT: | 1 082,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,43780 Kč |

