
REC3-2412SRWZ/H2/A | |
|---|---|
DigiKey Part Number | 945-1469-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2412SRWZ/H2/A |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2412SRWZ/H2/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,59000 Kč | 500,59 Kč |
| 5 | 481,90400 Kč | 2 409,52 Kč |
| 10 | 474,11400 Kč | 4 741,14 Kč |
| 25 | 463,96360 Kč | 11 599,09 Kč |
| 50 | 456,42100 Kč | 22 821,05 Kč |
| 100 | 448,98970 Kč | 44 898,97 Kč |
| 250 | 439,33948 Kč | 109 834,87 Kč |
| 500 | 380,90540 Kč | 190 452,70 Kč |
| Unit Price without VAT: | 500,59000 Kč |
|---|---|
| Unit Price with VAT: | 605,71390 Kč |

