


REC3-2405SRW/H4/A | |
|---|---|
DigiKey Part Number | 945-1157-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2405SRW/H4/A |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2405SRW/H4/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,54000 Kč | 499,54 Kč |
| 5 | 480,89600 Kč | 2 404,48 Kč |
| 10 | 473,08500 Kč | 4 730,85 Kč |
| 25 | 462,96400 Kč | 11 574,10 Kč |
| 50 | 455,43400 Kč | 22 771,70 Kč |
| 100 | 448,02170 Kč | 44 802,17 Kč |
| 250 | 438,39036 Kč | 109 597,59 Kč |
| 500 | 380,27630 Kč | 190 138,15 Kč |
| Unit Price without VAT: | 499,54000 Kč |
|---|---|
| Unit Price with VAT: | 604,44340 Kč |

