


REC3-1205SRW/H4/A/SMD | |
|---|---|
DigiKey Part Number | 945-3339-ND |
Manufacturer | |
Manufacturer Product Number | REC3-1205SRW/H4/A/SMD |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-1205SRW/H4/A/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,83000 Kč | 537,83 Kč |
| 5 | 517,87200 Kč | 2 589,36 Kč |
| 10 | 509,49400 Kč | 5 094,94 Kč |
| 25 | 498,57360 Kč | 12 464,34 Kč |
| 50 | 490,46920 Kč | 24 523,46 Kč |
| 100 | 482,48280 Kč | 48 248,28 Kč |
| 250 | 472,11108 Kč | 118 027,77 Kč |
| 500 | 418,26434 Kč | 209 132,17 Kč |
| Unit Price without VAT: | 537,83000 Kč |
|---|---|
| Unit Price with VAT: | 650,77430 Kč |

