REC20-2412DZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 54
Unit Price: 409,25000 Kč
Datasheet

MFR Recommended


Recom Power
In Stock: 0
Unit Price: 1 754,17000 Kč
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 834mA, 834mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC20-2412DZ

DigiKey Part Number
945-2605-5-ND
Manufacturer
Manufacturer Product Number
REC20-2412DZ
Description
DC DC CONVERTER +/-12V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 834mA, 834mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC20-2412DZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
89%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
834mA, 834mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC20K-2412DZRecom Power54945-REC20K-2412DZ-ND409,25000 KčMFR Recommended
RP20-2412DFWRecom Power0945-2745-5-ND1 754,17000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes