ECONOLINE REC15E-Z Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC15E-4805SZ

DigiKey Part Number
REC15E-4805SZ-ND
Manufacturer
Manufacturer Product Number
REC15E-4805SZ
Description
DC DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC15E-4805SZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1742,98000 Kč742,98 Kč
5715,35200 Kč3 576,76 Kč
10703,76300 Kč7 037,63 Kč
25688,67880 Kč17 216,97 Kč
50677,47240 Kč33 873,62 Kč
100666,43700 Kč66 643,70 Kč
250652,10248 Kč163 025,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:742,98000 Kč
Unit Price with VAT:899,00580 Kč