REC15E-243.3SZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 76
Unit Price: 162,52000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC15E-243.3SZ

DigiKey Part Number
REC15E-243.3SZ-ND
Manufacturer
Manufacturer Product Number
REC15E-243.3SZ
Description
DC DC CONVERTER 3.3V 13W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC15E-243.3SZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
13 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1552,04000 Kč552,04 Kč
5531,50200 Kč2 657,51 Kč
10522,89200 Kč5 228,92 Kč
25511,70440 Kč12 792,61 Kč
50503,38080 Kč25 169,04 Kč
100495,18530 Kč49 518,53 Kč
250484,54228 Kč121 135,57 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:552,04000 Kč
Unit Price with VAT:667,96840 Kč