
REC15E-2415DZ | |
|---|---|
DigiKey Part Number | REC15E-2415DZ-ND |
Manufacturer | |
Manufacturer Product Number | REC15E-2415DZ |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15E-2415DZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,98000 Kč | 742,98 Kč |
| 5 | 715,35200 Kč | 3 576,76 Kč |
| 10 | 703,76300 Kč | 7 037,63 Kč |
| 25 | 688,67880 Kč | 17 216,97 Kč |
| 50 | 677,47240 Kč | 33 873,62 Kč |
| 100 | 666,43700 Kč | 66 643,70 Kč |
| 250 | 652,10248 Kč | 163 025,62 Kč |
| Unit Price without VAT: | 742,98000 Kč |
|---|---|
| Unit Price with VAT: | 899,00580 Kč |

