
REC15E-2412SZ | |
|---|---|
DigiKey Part Number | 945-3200-ND |
Manufacturer | |
Manufacturer Product Number | REC15E-2412SZ |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15E-2412SZ Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,99000 Kč | 529,99 Kč |
| 5 | 510,33600 Kč | 2 551,68 Kč |
| 10 | 502,06200 Kč | 5 020,62 Kč |
| 25 | 491,30280 Kč | 12 282,57 Kč |
| 50 | 483,31520 Kč | 24 165,76 Kč |
| 100 | 475,44510 Kč | 47 544,51 Kč |
| 250 | 465,22664 Kč | 116 306,66 Kč |
| 500 | 403,79322 Kč | 201 896,61 Kč |
| Unit Price without VAT: | 529,99000 Kč |
|---|---|
| Unit Price with VAT: | 641,28790 Kč |


