Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC15E-2412DZ

DigiKey Part Number
945-3202-ND
Manufacturer
Manufacturer Product Number
REC15E-2412DZ
Description
DC DC CONVERTER +/-12V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC15E-2412DZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
625mA, 625mA
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
2 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
OCP, SCP, UVLO
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C (With Derating)
Number of Outputs
2
Efficiency
87%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1764,75000 Kč764,75 Kč
5736,40000 Kč3 682,00 Kč
10724,45200 Kč7 244,52 Kč
25708,93440 Kč17 723,36 Kč
50697,40240 Kč34 870,12 Kč
100686,04040 Kč68 604,04 Kč
250671,28340 Kč167 820,85 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:764,75000 Kč
Unit Price with VAT:925,34750 Kč