Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC15E-2412DZ/X2

DigiKey Part Number
REC15E-2412DZ/X2-ND
Manufacturer
Manufacturer Product Number
REC15E-2412DZ/X2
Description
DC DC CONVERTER +/-12V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC15E-2412DZ/X2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
625mA, 625mA
Power (Watts)
15 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
8714,01125 Kč5 712,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:714,01125 Kč
Unit Price with VAT:863,95361 Kč