
REC15E-2405SZ/X2 | |
|---|---|
DigiKey Part Number | REC15E-2405SZ/X2-ND |
Manufacturer | |
Manufacturer Product Number | REC15E-2405SZ/X2 |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15E-2405SZ/X2 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 747,60750 Kč | 5 980,86 Kč |
| Unit Price without VAT: | 747,60750 Kč |
|---|---|
| Unit Price with VAT: | 904,60508 Kč |

