
REC150H-4812SUW | |
|---|---|
DigiKey Part Number | 945-REC150H-4812SUW-ND |
Manufacturer | |
Manufacturer Product Number | REC150H-4812SUW |
Description | 150W DC/DC-CONVERTER 'POWERLINE' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC150H-4812SUW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 291,51000 Kč | 3 291,51 Kč |
| 5 | 3 130,92800 Kč | 15 654,64 Kč |
| 10 | 3 079,97500 Kč | 30 799,75 Kč |
| 25 | 3 013,84080 Kč | 75 346,02 Kč |
| 50 | 2 964,68860 Kč | 148 234,43 Kč |
| Unit Price without VAT: | 3 291,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 982,72710 Kč |

