REC15/M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REC15/M
Medical-grade DC/DC & AC/DC Converters

REC15-483.4S/H2/M/X2

DigiKey Part Number
REC15-483.4S/H2/M/X2-ND
Manufacturer
Manufacturer Product Number
REC15-483.4S/H2/M/X2
Description
DC DC CONVERTER 3.4V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.4V 3A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC15-483.4S/H2/M/X2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
10 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 246,90000 Kč1 246,90 Kč
51 200,50600 Kč6 002,53 Kč
101 181,01100 Kč11 810,11 Kč
251 155,69000 Kč28 892,25 Kč
501 136,86900 Kč56 843,45 Kč
1001 118,33500 Kč111 833,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 246,90000 Kč
Unit Price with VAT:1 508,74900 Kč