


REC15-2412SZ/H3/M | |
|---|---|
DigiKey Part Number | 945-2090-5-ND |
Manufacturer | |
Manufacturer Product Number | REC15-2412SZ/H3/M |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15-2412SZ/H3/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,91000 Kč | 1 432,91 Kč |
| 5 | 1 379,52200 Kč | 6 897,61 Kč |
| 10 | 1 357,13400 Kč | 13 571,34 Kč |
| 25 | 1 328,03040 Kč | 33 200,76 Kč |
| 50 | 1 306,39620 Kč | 65 319,81 Kč |
| 100 | 1 285,08880 Kč | 128 508,88 Kč |
| Unit Price without VAT: | 1 432,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 733,82110 Kč |

