


REC15-2412DZ/H3/M | |
|---|---|
DigiKey Part Number | 945-2086-5-ND |
Manufacturer | |
Manufacturer Product Number | REC15-2412DZ/H3/M |
Description | DC DC CONVERTER +/-12V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC15-2412DZ/H3/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 521,92000 Kč | 1 521,92 Kč |
| 5 | 1 465,16400 Kč | 7 325,82 Kč |
| 10 | 1 441,35700 Kč | 14 413,57 Kč |
| 25 | 1 410,45120 Kč | 35 261,28 Kč |
| 50 | 1 387,47700 Kč | 69 373,85 Kč |
| 100 | 1 364,84200 Kč | 136 484,20 Kč |
| Unit Price without VAT: | 1 521,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 841,52320 Kč |

