ECONOLINE REC15M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC15-2412D/H3/M

DigiKey Part Number
REC15-2412D/H3/M-ND
Manufacturer
Manufacturer Product Number
REC15-2412D/H3/M
Description
DC DC CONVERTER +/-12V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC15-2412D/H3/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
625mA, 625mA
Power (Watts)
15 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 71°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 370,08000 Kč1 370,08 Kč
51 319,05800 Kč6 595,29 Kč
101 297,62900 Kč12 976,29 Kč
251 269,79840 Kč31 744,96 Kč
501 249,11740 Kč62 455,87 Kč
1001 228,75030 Kč122 875,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 370,08000 Kč
Unit Price with VAT:1 657,79680 Kč