
REC10K-4815DAW/H2 | |
|---|---|
DigiKey Part Number | 945-REC10K-4815DAW/H2-ND |
Manufacturer | |
Manufacturer Product Number | REC10K-4815DAW/H2 |
Description | 10W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10K-4815DAW/H2 Models |
Category | Current - Output (Max) 333mA, 333mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 100°C (With Derating) |
Number of Outputs 2 | Efficiency 84% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -15V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,71000 Kč | 271,71 Kč |
| 5 | 261,51000 Kč | 1 307,55 Kč |
| 10 | 257,28800 Kč | 2 572,88 Kč |
| 25 | 251,79120 Kč | 6 294,78 Kč |
| 50 | 247,70500 Kč | 12 385,25 Kč |
| 100 | 243,67550 Kč | 24 367,55 Kč |
| 250 | 238,44236 Kč | 59 610,59 Kč |
| 500 | 234,55354 Kč | 117 276,77 Kč |
| Unit Price without VAT: | 271,71000 Kč |
|---|---|
| Unit Price with VAT: | 328,76910 Kč |

