
| REC10K-4805DAW/H2 | |
|---|---|
| DigiKey Part Number | 945-REC10K-4805DAW/H2-ND | 
| Manufacturer | |
| Manufacturer Product Number | REC10K-4805DAW/H2 | 
| Description | 10W DC/DC-CONVERTER 'ECONOLINE' | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 75V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | REC10K-4805DAW/H2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 18V | |
| Voltage - Input (Max) | 75V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -5V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1A, 1A | |
| Power (Watts) | 10 W | |
| Voltage - Isolation | 3 kV | |
| Applications | ITE (Commercial) | |
| Features | Adjustable Output | |
| Operating Temperature | -40°C ~ 100°C (With Derating) | |
| Efficiency | 84% | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | 6-DIP Module | |
| Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
| Supplier Device Package | - | |
| Control Features | - | |
| Approval Agency | - | |
| Standard Number | 62368-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 263,82000 Kč | 263,82 Kč | 
| 5 | 254,04200 Kč | 1 270,21 Kč | 
| 10 | 249,94200 Kč | 2 499,42 Kč | 
| 25 | 244,59520 Kč | 6 114,88 Kč | 
| 50 | 240,62560 Kč | 12 031,28 Kč | 
| 100 | 236,71190 Kč | 23 671,19 Kč | 
| 250 | 231,62904 Kč | 57 907,26 Kč | 
| 500 | 227,85274 Kč | 113 926,37 Kč | 
| Unit Price without VAT: | 263,82000 Kč | 
|---|---|
| Unit Price with VAT: | 319,22220 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic