
REC10-2415DZ/H2/M | |
|---|---|
DigiKey Part Number | 945-2487-ND |
Manufacturer | |
Manufacturer Product Number | REC10-2415DZ/H2/M |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10-2415DZ/H2/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,92000 Kč | 1 045,92 Kč |
| 5 | 1 006,96800 Kč | 5 034,84 Kč |
| 10 | 990,63600 Kč | 9 906,36 Kč |
| 25 | 969,40160 Kč | 24 235,04 Kč |
| 50 | 953,61380 Kč | 47 680,69 Kč |
| 100 | 938,06760 Kč | 93 806,76 Kč |
| 250 | 825,58624 Kč | 206 396,56 Kč |
| Unit Price without VAT: | 1 045,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,56320 Kč |

