
REC10-2412SRWZ/H2/A/M | |
|---|---|
DigiKey Part Number  | 945-2485-ND  | 
Manufacturer  | |
Manufacturer Product Number  | REC10-2412SRWZ/H2/A/M  | 
Description  | DC DC CONVERTER 12V 10W  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | REC10-2412SRWZ/H2/A/M Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 9V  | |
Voltage - Input (Max)  | 36V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Current - Output (Max)  | 833mA  | |
Power (Watts)  | 10 W  | |
Voltage - Isolation  | 2 kV  | |
Applications  | ITE (Commercial)  | |
Features  | Remote On/Off, OCP, SCP  | |
Operating Temperature  | -40°C ~ 65°C  | |
Efficiency  | 85%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 24-DIP Module, 9 Leads  | |
Size / Dimension  | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)  | |
Control Features  | Enable, Active High  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 929,61000 Kč | 929,61 Kč | 
| 5 | 894,99000 Kč | 4 474,95 Kč | 
| 10 | 880,44800 Kč | 8 804,48 Kč | 
| 25 | 861,58480 Kč | 21 539,62 Kč | 
| 50 | 847,55740 Kč | 42 377,87 Kč | 
| 100 | 833,74430 Kč | 83 374,43 Kč | 
| 250 | 815,80660 Kč | 203 951,65 Kč | 
| Unit Price without VAT: | 929,61000 Kč | 
|---|---|
| Unit Price with VAT: | 1 124,82810 Kč | 

