Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input
Medical-grade DC/DC & AC/DC Converters

REC10-2412DRWZ/H3/A/M

DigiKey Part Number
945-1356-ND
Manufacturer
Manufacturer Product Number
REC10-2412DRWZ/H3/A/M
Description
DC DC CONVERTER +/-12V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC10-2412DRWZ/H3/A/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
416mA, 416mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 65°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 154,47000 Kč1 154,47 Kč
51 111,46600 Kč5 557,33 Kč
101 093,42900 Kč10 934,29 Kč
251 069,99920 Kč26 749,98 Kč
501 052,57520 Kč52 628,76 Kč
1001 035,41350 Kč103 541,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 154,47000 Kč
Unit Price with VAT:1 396,90870 Kč