
REC10-2412DRWZ/H2/A/M | |
|---|---|
DigiKey Part Number | 945-2482-ND |
Manufacturer | |
Manufacturer Product Number | REC10-2412DRWZ/H2/A/M |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10-2412DRWZ/H2/A/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 416mA, 416mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 020,12000 Kč | 1 020,12 Kč |
| 5 | 982,16800 Kč | 4 910,84 Kč |
| 10 | 966,21000 Kč | 9 662,10 Kč |
| 25 | 945,49960 Kč | 23 637,49 Kč |
| 50 | 930,10720 Kč | 46 505,36 Kč |
| 100 | 914,94590 Kč | 91 494,59 Kč |
| 250 | 804,98496 Kč | 201 246,24 Kč |
| Unit Price without VAT: | 1 020,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,34520 Kč |

