REC10 Series; 9 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC10-1205SRW/H2/A/M

DigiKey Part Number
945-2478-ND
Manufacturer
Manufacturer Product Number
REC10-1205SRW/H2/A/M
Description
DC DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
REC10-1205SRW/H2/A/M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1869,27000 Kč869,27 Kč
5836,85800 Kč4 184,29 Kč
10823,29300 Kč8 232,93 Kč
25805,64160 Kč20 141,04 Kč
50792,53380 Kč39 626,69 Kč
100779,61950 Kč77 961,95 Kč
250762,84616 Kč190 711,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:869,27000 Kč
Unit Price with VAT:1 051,81670 Kč