
REC10-1205S/H2/M | |
|---|---|
DigiKey Part Number | 945-2306-5-ND |
Manufacturer | |
Manufacturer Product Number | REC10-1205S/H2/M |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10-1205S/H2/M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 81°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,71000 Kč | 952,71 Kč |
| 5 | 917,21200 Kč | 4 586,06 Kč |
| 10 | 902,31500 Kč | 9 023,15 Kč |
| 25 | 882,97320 Kč | 22 074,33 Kč |
| 50 | 868,60060 Kč | 43 430,03 Kč |
| 100 | 854,44620 Kč | 85 444,62 Kč |
| 250 | 750,26604 Kč | 187 566,51 Kč |
| Unit Price without VAT: | 952,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,77910 Kč |

