
RCDE-48-0.35 | |
|---|---|
DigiKey Part Number | 945-RCDE-48-0.35-ND |
Manufacturer | |
Manufacturer Product Number | RCDE-48-0.35 |
Description | LED DRIVER CC BUCK 3-52V 350MA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350mA 3 ~ 52V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCDE-48-0.35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 3 ~ 52V | |
Current - Output (Max) | 350mA | |
Dimming | Analog, PWM | |
Features | OTP | |
Operating Temperature | 105°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.81" W x 0.48" H (32.1mm x 20.6mm x 12.3mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 5 | 179,19600 Kč | 895,98 Kč |
| 10 | 172,37300 Kč | 1 723,73 Kč |
| 25 | 163,75080 Kč | 4 093,77 Kč |
| 50 | 157,50600 Kč | 7 875,30 Kč |
| 100 | 151,49430 Kč | 15 149,43 Kč |
| 250 | 143,89088 Kč | 35 972,72 Kč |
| 500 | 138,38900 Kč | 69 194,50 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |


